Christmas Opening Hours and Delivery Dates here
Telegärtner 100027508 BNC Connector plug straight 75 Ω 1pc

Image Representative of Range

Telegärtner 100027508 BNC Connector plug straight 75 Ω 1pc

Order Code:

07-6213

Brand: Telegartner MPN: 100027508 EAN-13: 2050003463317
Qty Unit Price (Ex VAT)
2+ £3.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
3 available to back orderBack-order availability date - 16/01/2026

The Telegärtner 100027508 is a straight 75 O BNC connector plug, ideal for high-frequency coaxial connections. It is commonly used in broadcast and telecommunications applications due to its reliability and signal integrity. This connector is designed for easy installation and durable performance in various equipment.
Type BNC connector
Impedance 75Ω
Contact Termination Crimp
Cable category Draka 0.6/3.7
Cable Ø 4mm
Case Material Brass nickel plated
Connector Type Plug, straight
Contact Material Brass gold plated
Insulation Material PE
Max. frequency 4GHz
Seal type Bayonet
Temperature Range -40 - +155°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot