Christmas Opening Hours and Delivery Dates here
Telegärtner 100027507 BNC Connector plug straight 75 Ω for Coax Cables

Image Representative of Range

Telegärtner 100027507 BNC Connector plug straight 75 Ω for Coax Cables

Order Code:

07-6212

Brand: Telegartner MPN: 100027507 EAN-13: 4018359104672
Qty Unit Price (Ex VAT)
2+ £2.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
44 available to back orderBack-order availability date - 17/01/2026

Telegärtner's BNC connector plug (Part No. 100027507) is a straight, 75-ohm coaxial connector. It features robust construction for reliable signal transmission in high-frequency applications. Typically used in broadcast and telecommunications, this connector ensures optimal performance in audio and video equipment.
Type BNC connector
Impedance 75Ω
Contact Termination Crimp
Cable category RG 59 B/U
Cable Ø 4mm
Case Material Brass nickel plated
Connector Type Plug, straight
Contact Material Brass gold plated
Insulation Material PE
Max. frequency 4GHz
Seal type Bayonet
Temperature Range -40 - +155°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot