Christmas Opening Hours and Delivery Dates here
Telegärtner 100025627 F Connector Plug straight 50 Ω 1pc

Image Representative of Range

Telegärtner 100025627 F Connector Plug straight 50 Ω 1pc

Order Code:

07-6195

Brand: Telegartner MPN: 100025627 EAN-13: 4018359475697
Qty Unit Price (Ex VAT)
1+ £6.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 available to back orderBack-order availability date - 17/01/2026

Telegärtner manufactures the 100025627 F connector, a straight plug designed for 50 O applications. It is commonly used in high-frequency and coaxial systems for reliable signal connectivity. Typical applications include antenna connections and other RF equipment setups.
Type F connector
Impedance 50Ω
Contact Termination Crimp
Connector Type Plug, straight

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot