Christmas Opening Hours and Delivery Dates here
Telegärtner 100025626 F series Connector plug straight 75 Ω HDTV 3 GHz

Image Representative of Range

Telegärtner 100025626 F series Connector plug straight 75 Ω HDTV 3 GHz

Order Code:

07-6194

Brand: Telegartner MPN: 100025626 EAN-13: 4064161267364
Qty Unit Price (Ex VAT)
1+ £6.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Telegärtner 100025626 F connector is a straight plug designed for 75 O coaxial cables, ideal for high-frequency applications. Manufactured by Telegärtner, it is particularly useful in antenna and television installations due to its reliable connection. This connector is widely utilized in broadcast and communication equipment.
Type F connector
Impedance 75Ω
Contact Termination Crimp
Cable category RG 179/BU
Cable Ø 2.70mm
Case Material Brass tin plated
Connector Type Plug, straight
Contact Material Brass gold plated
Insulation Material PTFE
Max. frequency 3GHz
Seal type Screw-on
Temperature Range -40 - +155°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot