Christmas Opening Hours and Delivery Dates here
Telegärtner 100025147 N Connector plug straight 50 Ω 1pc.

Image Representative of Range

Telegärtner 100025147 N Connector plug straight 50 Ω 1pc.

Order Code:

07-6180

Brand: Telegartner MPN: 100025147 EAN-13: 4018359345648
Qty Unit Price (Ex VAT)
1+ £10.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The Telegärtner 100025147 is a straight N connector plug designed for 50 O coaxial connections, ensuring reliable high-frequency performance. It is commonly used in telecommunications and wireless communications equipment, serving as a crucial component for linking antennas and other RF devices. This high-quality connector is valued for its durability and precision in both commercial and industrial applications.
Type N connector
Impedance 50Ω
Contact Termination Soldering
Cable category RG 58
Connector Type Plug, straight

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot