Christmas Opening Hours and Delivery Dates here
Telegärtner 100025101 MMCX Connector Plug straight 50 Ω 1 pc

Image Representative of Range

Telegärtner 100025101 MMCX Connector Plug straight 50 Ω 1 pc

Order Code:

07-6169

Brand: Telegartner MPN: 100025101
Qty Unit Price (Ex VAT)
1+ £4.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 14/01/2026

The Telegärtner 100025101 MMCX connector is a plug, straight type with a 50 O impedance, designed for high-frequency applications. It typically connects coaxial cables in RF equipment and antenna systems. This connector is used in telecommunications and broadcast industries for reliable signal transmission.
Type MMCX connector
Impedance 50Ω
Contact Termination Crimp
Connector Type Plug, straight

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot