Christmas Opening Hours and Delivery Dates here
Telegärtner 100025073 Mini HD-BNC feedthrough Socket true 75 Ohm 1pc

Image Representative of Range

Telegärtner 100025073 Mini HD-BNC feedthrough Socket true 75 Ohm 1pc

Order Code:

07-6162

Brand: Telegartner MPN: 100025073 EAN-13: 4018359471132
Qty Unit Price (Ex VAT)
1+ £12.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 weeks

The Telegärtner BNC feedthrough features BNC socket-to-socket connectivity, ideal for high-frequency applications. This high-quality HF connector is designed for reliable signal transmission. Commonly used in telecommunications and broadcast environments, it ensures secure and stable connections.
Type BNC socket
Case Material Brass nickel plated
Connector Type Adapter, hole mount
Impedance 75Ω
Insulation Material PTFE
Max. frequency 4.5GHz
Seal type Bayonet

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot