Christmas Opening Hours and Delivery Dates here
Telegärtner 100024915 SSMB plug straight 50 Ω for RG-316/RG-178 Cables

Image Representative of Range

Telegärtner 100024915 SSMB plug straight 50 Ω for RG-316/RG-178 Cables

Order Code:

07-6144

Brand: Telegartner MPN: 100024915 EAN-13: 2050003443838
Qty Unit Price (Ex VAT)
1+ £8.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 available to back orderBack-order availability date - 10/01/2026

The Telegärtner SSMB plug is a straight, 50 O coaxial connector designed for high-frequency applications. This single piece is typically used in telecommunication and antenna systems. Its compact design makes it ideal for devices requiring reliable RF connections in limited spaces.
Type SSMB plug
Impedance 50Ω
Contact Termination Crimp
Cable category RG 178 U
Cable Ø 1.90mm
Case Material Brass gold plated
Connector Type Plug, straight
Contact Material Brass gold plated
Insulation Material PTFE
Max. frequency 3GHz
Seal type Snap-in
Temperature Range -55 - 155°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot