Christmas Opening Hours and Delivery Dates here
Telegärtner 100024905 SMC Connector Socket straight 50 Ω 1pc 10 GHz

Image Representative of Range

Telegärtner 100024905 SMC Connector Socket straight 50 Ω 1pc 10 GHz

Order Code:

07-6142

Brand: Telegartner MPN: 100024905 EAN-13: 2050003445757
Qty Unit Price (Ex VAT)
1+ £13.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 09/01/2026

The Telegärtner SMC connector (part number 100024905) is a straight socket designed for 50 O impedance. It is a high-frequency coaxial connector suitable for various RF applications. Typical uses include connecting antenna equipment and other RF devices in communication systems.
Type SMC connector
Impedance 50Ω
Contact Termination Crimp
Cable category RG 178 U
Cable Ø 1.90mm
Case Material Brass gold plated
Connector Type Socket, straight
Contact Material Brass gold plated
Insulation Material PTFE
Max. frequency 4GHz
Seal type Screw-on

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot