Christmas Opening Hours and Delivery Dates here
Telegärtner 100024890 SMB Connector right angle 50 Ω 1pc

Image Representative of Range

Telegärtner 100024890 SMB Connector right angle 50 Ω 1pc

Order Code:

07-6136

Brand: Telegartner MPN: 100024890 EAN-13: 4018359383435
Qty Unit Price (Ex VAT)
1+ £8.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The Telegärtner 100024890 SMB connector is a right-angle, 50 O coaxial connector ideal for high-frequency applications. It is commonly used in telecommunications and radio equipment for reliable signal transmission. This connector is suited for use in antenna and broadcast systems.
Type SMB connector
Impedance 50Ω
Contact Termination Soldering
Cable category RG 58
Connector Type Connector, right angle

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot