Christmas Opening Hours and Delivery Dates here
Telegärtner 100024883 SMB Connector Socket Straight 50 Ω Up to 4 GHz

Image Representative of Range

Telegärtner 100024883 SMB Connector Socket Straight 50 Ω Up to 4 GHz

Order Code:

13-1182

Brand: Telegartner MPN: 100024883 EAN-13: 4064161265292
Qty Unit Price (Ex VAT)
1+ £9.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
18 available to back orderBack-order availability date - 09/01/2026

The Telegärtner 100024883 SMB connector is a straight socket with a 50 O impedance, designed for high-frequency applications. Its compact design makes it suitable for use in devices requiring reliable coaxial connections. This connector is typically used in antenna systems and RF circuits.
Type SMB connector
Impedance 50Ω
Contact Termination Crimp
Cable category RG 316/U
Cable Ø 2.60mm
Case Material Brass gold plated
Connector Type Socket, straight
Contact Material Gold plated
Insulation Material PTFE
Insulation Resistance ≥ 1 GΩ
Max. frequency 4GHz
Seal type Push-Pull
Temperature Range -55 - 155°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot