Christmas Opening Hours and Delivery Dates here
Telegärtner 100024844 SMB Connector Plug Vertical Mount 50 Ω 1 piece

Image Representative of Range

Telegärtner 100024844 SMB Connector Plug Vertical Mount 50 Ω 1 piece

Order Code:

13-1180

Brand: Telegartner MPN: 100024844 EAN-13: 2050001913647
Qty Unit Price (Ex VAT)
1+ £3.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
193 available to back orderBack-order availability date - 14/01/2026

The Telegärtner SMB connector plug, with a vertical mount and 50 O impedance, is ideal for high-frequency applications. This coax connector is commonly used in telecommunications and antenna systems. Known for its compact design, it's suitable for tight spaces in electronic equipment.
Type SMB connector
Impedance 50Ω
Contact Termination Soldering
Case Material Brass gold plated
Connector Type Plug, vertical mount
Contact Material Brass gold plated
Insulation Material PTFE
Insulation Resistance ≥ 1 GΩ
Max. frequency 4GHz
Seal type Push-Pull
Temperature Range -55 - 155°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot