Telegärtner 100024759 SMA R-SMA reverse polarity Socket 50 Ω built-in

Image Representative of Range

Telegärtner 100024759 SMA R-SMA reverse polarity Socket 50 Ω built-in

Order Code:

07-6105

Brand: Telegartner MPN: 100024759 EAN-13: 2050003458054
Qty Unit Price (Ex VAT)
1+ £7.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

The Telegärtner SMA reverse polarity connector is a built-in socket designed for high-frequency applications. It offers a 50 O impedance suitable for coaxial cable connections. Ideal for use in RF and antenna systems, the connector ensures robust and reliable connectivity.
Type SMA reverse polarity connector
Impedance 50Ω
Contact Termination Crimp
Cable category RG 58 C/U
Cable Ø 4.95mm
Case Material Brass gold plated
Connector Type Socket, built-in
Contact Material Brass gold plated
Insulation Material PTFE
Max. frequency 6GHz
Seal type Screw-on
Temperature Range -55 - +155°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot