Christmas Opening Hours and Delivery Dates here
Telegärtner 100024732 SMA Socket vertical 50Ω for PCB Coax applications

Image Representative of Range

Telegärtner 100024732 SMA Socket vertical 50Ω for PCB Coax applications

Order Code:

07-6102

Brand: Telegartner MPN: 100024732 EAN-13: 2050003462754
  • Quickly find another product in this range by Connector Type:

    Socket, straight Socket, vertical vertical
Qty Unit Price (Ex VAT)
1+ £6.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Telegärtner 100024732 is a vertical SMA connector socket with an impedance of 50 O. It is typically used for high-frequency applications requiring reliable coaxial connections. Common uses include antenna connections and other RF equipment setups.
Type SMA connector
Impedance 50Ω
Contact Termination Solder pins
Case Material Brass gold plated
Connector Type Socket, vertical vertical
Contact Material Brass gold plated
Insulation Material PTFE
Seal type Screw-on
Temperature Range -55 - +155°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot