Telegärtner 100024715 SMA Socket built-in 50 Ω threading 1pc

Image Representative of Range

Telegärtner 100024715 SMA Socket built-in 50 Ω threading 1pc

Order Code:

07-6094

Brand: Telegartner MPN: 100024715 EAN-13: 4064161267043
Qty Unit Price (Ex VAT)
1+ £7.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched in 4 working days

The Telegärtner SMA connector socket, model 100024715, is built-in with a 50 O impedance. This high-frequency coax connector is known for its reliability and precision in RF applications. It is commonly used in antenna systems and wireless communication devices.
Adaptor Type SMA connector
Case Material Brass gold plated
Connection Soldering
Connector Type Socket, built-in
Contact Material Brass gold plated
Impedance 50Ω
Insulation Material PTFE
Mounting Hole Diameter 6.50mm
Seal type Screw-on
Temperature Range -55°C to 155°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot