Christmas Opening Hours and Delivery Dates here
Telegärtner 100024604 SMA plug straight 50 Ω Coax Connector threaded 1pc

Image Representative of Range

Telegärtner 100024604 SMA plug straight 50 Ω Coax Connector threaded 1pc

Order Code:

07-6058

Brand: Telegartner MPN: 100024604 EAN-13: 2050003462631
Qty Unit Price (Ex VAT)
1+ £4.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
19 available to back orderBack-order availability date - 17/01/2026

Telegärtner's SMA connector plug is a straight version designed for 50 O impedance. It is typically used in high-frequency applications, such as RF signal transmission and antenna connections. This connector is known for its reliability in delivering stable performance in demanding environments.
Adaptor Type SMA connector
Cable Ø 5.20mm
Case Material Brass nickel plated
Connection Crimp
Connector Type Plug, straight
Contact Material Brass gold plated
Impedance 50Ω
Insulation Material PTFE
Seal type Screw-on
Temperature Range -55 - +155°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot