Christmas Opening Hours and Delivery Dates here
Telegärtner 100024363 Coax Adapter Mini UHF plug to FME plug 1pc

Image Representative of Range

Telegärtner 100024363 Coax Adapter Mini UHF plug to FME plug 1pc

Order Code:

07-6031

Brand: Telegartner MPN: 100024363 EAN-13: 2050003457613
Qty Unit Price (Ex VAT)
1+ £6.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Telegärtner's coax adapter features a Mini UHF plug coupled with an FME plug, highlighting its robust design for secure connectivity. This high-frequency connector is ideal for converting between different coaxial cable types, enhancing versatility in communication systems. Typically utilised in telecommunication and mobile radio applications, it supports reliable signal transmission.
Type Coax adapter
Impedance 50Ω
Case Material Brass nickel plated
Connector Type Adapter
Max. frequency 2GHz
Type A Mini UHF plug
Type B FME plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot