Christmas Opening Hours and Delivery Dates here
Telegärtner 100024358 Mini-UHF Connector Plug straight 50 Ω 1pc

Image Representative of Range

Telegärtner 100024358 Mini-UHF Connector Plug straight 50 Ω 1pc

Order Code:

07-6030

Brand: Telegartner MPN: 100024358 EAN-13: 4018359115005
Qty Unit Price (Ex VAT)
2+ £2.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
8 available to back orderBack-order availability date - 10/01/2026

The Telegärtner Mini-UHF connector, model 100024358, is a plug that provides a straight, secure connection with a 50 O impedance. It is ideal for high-frequency applications, making it suitable for use in antenna systems and coaxial cable assemblies. Typically used in communications equipment, this connector ensures reliable signal transmission and minimal signal loss.
Adaptor Type Mini-UHF connector
Connection Crimp
Connector Type Plug, straight
Impedance 50Ω

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot