Christmas Opening Hours and Delivery Dates here
Telegärtner 100024104 N Series Socket 50 Ω Waterproof Vibration-proof

Image Representative of Range

Telegärtner 100024104 N Series Socket 50 Ω Waterproof Vibration-proof

Order Code:

13-1132

Brand: Telegartner MPN: 100024104 EAN-13: 4018359112912
Qty Unit Price (Ex VAT)
1+ £7.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
26 available to back orderBack-order availability date - 10/01/2026

The Telegärtner N connector socket, built-in for 50 O, is designed for high-frequency and coaxial applications. This robust connector is suitable for use in telecommunications and broadcasting equipment. Its reliable performance makes it ideal for antenna connections and other critical rf systems.
Type N connector
Impedance 50Ω
Contact Termination Soldering
Connector Type Socket, built-in
Insulation Material PTFE
Insulation Resistance 5 GΩ
Seal type Screw-on

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot