Christmas Opening Hours and Delivery Dates here
Telegärtner 100024096 N Connector Socket 50 Ω 11 GHz Waterproof

Image Representative of Range

Telegärtner 100024096 N Connector Socket 50 Ω 11 GHz Waterproof

Order Code:

13-1131

Brand: Telegartner MPN: 100024096 EAN-13: 4018359112813
Qty Unit Price (Ex VAT)
1+ £8.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 available to back orderBack-order availability date - 11/01/2026

The Telegärtner 100024096 N connector socket is a straight, 50 O coaxial connector designed for high-frequency applications. It is typically used in telecommunications and antenna systems to ensure efficient signal transfer. This robust connector is known for its reliability in both commercial and industrial environments.
Type N connector
Impedance 50Ω
Cable category RG 223/U
Cable Ø 5.40mm
Connector Type Socket, straight
Insulation Material PTFE
Material (details) Brass, gold plated
Max. frequency 11GHz

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot