Telegärtner 100023866 Coax Adapter TNC Socket to N Socket 1pc

Order Code:

07-5985

Brand: Telegartner MPN: 100023866 EAN-13: 2050003422697
Qty Unit Price (Ex VAT)
1+ £16.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

The Telegärtner 100023866 coax adapter features a TNC socket and an N socket, with high frequency capabilities. This adapter is ideal for connecting TNC and N type coaxial cables in professional and industrial communication systems. It is typically used for applications requiring reliable signal transmission in high-frequency environments.
Type Coax adapter
Impedance 50Ω
Case Material Brass nickel plated
Connector Type Adapter
Max. frequency 6GHz
Type A TNC socket
Type B N socket

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot