Christmas Opening Hours and Delivery Dates here
Telegärtner 100023814 TNC Connector plug right angle 75 Ω 1pc

Image Representative of Range

Telegärtner 100023814 TNC Connector plug right angle 75 Ω 1pc

Order Code:

07-5972

Brand: Telegartner MPN: 100023814 EAN-13: 4018359108892
Qty Unit Price (Ex VAT)
1+ £8.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The Telegärtner TNC connector, model 100023814, is a right angle plug designed for 75 O applications. It is a high-frequency coaxial connector suitable for reliable signal transmission. Commonly used in antenna systems and telecommunications equipment, this connector ensures robust performance.
Type TNC connector
Impedance 75Ω
Contact Termination Crimp
Cable Ø 6mm
Case Material Brass nickel plated
Connector Type Plug, right angle
Contact Material Brass gold plated
Insulation Material PTFE
Max. frequency 11GHz
Seal type Screw-on
Temperature Range -40°C - +155°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot