Telegärtner 100023785 TNC Series Connector Socket built-in 50 Ω 11 GHz

Image Representative of Range

Telegärtner 100023785 TNC Series Connector Socket built-in 50 Ω 11 GHz

Order Code:

07-5964

Brand: Telegartner MPN: 100023785 EAN-13: 2050003474931
Qty Unit Price (Ex VAT)
1+ £7.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
43 in stock, despatched in 4 working days

The Telegärtner TNC connector socket is a built-in design with an impedance of 50 O. It is typically used in high-frequency applications such as coaxial, antenna, and other RF equipment connections. The connector is suitable for secure and reliable signal transmission in various communication and broadcasting systems.
Type TNC connector
Impedance 50Ω
Contact Termination Screws
Cable Ø 5.20mm
Case Material Brass nickel plated
Connector Type Socket, built-in
Contact Material Brass gold plated
Insulation Material PTFE
Max. frequency 11GHz
Seal type Screw-on
Temperature Range -40 - +155°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot