Christmas Opening Hours and Delivery Dates here
Telegärtner 100023746 TNC series Connector plug straight 75Ω 1pc

Image Representative of Range

Telegärtner 100023746 TNC series Connector plug straight 75Ω 1pc

Order Code:

07-5951

Brand: Telegartner MPN: 100023746 EAN-13: 2050003449830
Qty Unit Price (Ex VAT)
2+ £3.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1 available to back orderBack-order availability date - 16/01/2026

Telegärtner's TNC connector is a straight plug designed for 75 O impedance. It is commonly used in high-frequency and coaxial applications for reliable signal transmission. This connector is suitable for antenna, radio, and telecommunications equipment.
Type TNC connector
Impedance 75Ω
Contact Termination Crimp
Cable category RG 58 C/U
Cable Ø 4.95mm
Case Material Brass nickel plated
Connector Type Plug, straight
Contact Material Brass gold plated
Insulation Material PE
Max. frequency 11GHz
Seal type Screw-on
Temperature Range -40 - +155°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot