Christmas Opening Hours and Delivery Dates here
Telegärtner 100023721 TNC series Connector plug right angle 50 Ω 1 piece

Image Representative of Range

Telegärtner 100023721 TNC series Connector plug right angle 50 Ω 1 piece

Order Code:

07-5943

Brand: Telegartner MPN: 100023721 EAN-13: 4018359341428
Qty Unit Price (Ex VAT)
1+ £19.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 15/01/2026

Telegärtner's right angle TNC connector plug, part number 100023721, offers a 50 O impedance for high-frequency applications. This coaxial connector is ideal for secure and stable connections in wireless communication systems. It is widely used in antenna and RF equipment installations due to its reliable performance.
Type TNC connector
Impedance 50Ω
Contact Termination Crimp
Cable category LMR 400
Cable Ø 10.30mm
Case Material Brass nickel plated
Connector Type Plug, right angle
Contact Material Brass gold plated
Insulation Material PTFE
Max. frequency 11GHz
Seal type Screw-on
Temperature Range -40°C - +155°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot