Christmas Opening Hours and Delivery Dates here
Telegärtner 100023706 TNC Connector Plug Straight 50 Ω Vibration-Proof

Image Representative of Range

Telegärtner 100023706 TNC Connector Plug Straight 50 Ω Vibration-Proof

Order Code:

13-1106

Brand: Telegartner MPN: 100023706 EAN-13: 2050001411228
Qty Unit Price (Ex VAT)
1+ £7.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
33 available to back orderBack-order availability date - 13/01/2026

The Telegärtner TNC connector, model 100023706, is a straight plug with an impedance of 50 ohms, designed for reliable signal connectivity. This coaxial connector is suitable for high-frequency applications, ensuring optimal performance in demanding environments. Commonly used in antenna systems and various communication devices, it provides secure and stable connections.
Type TNC connector
Impedance 50Ω
Contact Termination Crimp
Cable category RG 316/U
Cable Ø 2.70mm
Case Material Brass nickel plated
Connector Type Plug, straight
Contact Material Brass gold plated
Insulation Material PTFE
Max. frequency 5GHz
Seal type Screw-on
Temperature Range -40 - +155°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot