Christmas Opening Hours and Delivery Dates here
Telegärtner 100023703 TNC Plug straight 50 Ω threaded 1pc

Image Representative of Range

Telegärtner 100023703 TNC Plug straight 50 Ω threaded 1pc

Order Code:

07-5937

Brand: Telegartner MPN: 100023703 EAN-13: 4064161267135
Qty Unit Price (Ex VAT)
1+ £7.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
25 available to back orderBack-order availability date - 10/01/2026

The Telegärtner TNC connector, model 100023703, is a straight plug designed for 50 O impedance, ideal for high-frequency applications. It is commonly used in telecommunications and antenna systems where a reliable coaxial connection is required. This durable and precise connector ensures optimal performance in demanding environments.
Type TNC connector
Impedance 50Ω
Contact Termination Crimp
Cable Ø 5.90mm
Case Material Brass nickel plated
Connector Type Plug, straight
Contact Material Brass gold plated
Insulation Material PTFE
Max. frequency 11GHz
Seal type Screw-on
Temperature Range -40 - +155°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot