Christmas Opening Hours and Delivery Dates here
Telegärtner 100023697 TNC series Connector plug right angle 50 Ω 1pc

Image Representative of Range

Telegärtner 100023697 TNC series Connector plug right angle 50 Ω 1pc

Order Code:

07-5935

Brand: Telegartner MPN: 100023697 EAN-13: 4018359107932
Qty Unit Price (Ex VAT)
1+ £6.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
38 available to back orderBack-order availability date - 14/01/2026

The Telegärtner TNC connector Plug is a right-angle coaxial connector with an impedance of 50 ohms. It is typically used in high-frequency applications such as antenna connections, where robustness and reliability are required. This specific part is ideal for integrating into various communication and RF equipment.
Type TNC connector
Impedance 50Ω
Contact Termination Crimp
Cable Ø 5.20mm
Case Material Brass nickel plated
Connector Type Plug, right angle
Contact Material Brass gold plated
Insulation Material PTFE
Max. frequency 11GHz
Seal type Screw-on
Temperature Range -40 - +155°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot