Christmas Opening Hours and Delivery Dates here
Telegärtner 100023696 TNC Connector Plug Right Angle 50Ω x 1 Vibration Resistant

Image Representative of Range

Telegärtner 100023696 TNC Connector Plug Right Angle 50Ω x 1 Vibration Resistant

Order Code:

13-1103

Brand: Telegartner MPN: 100023696 EAN-13: 4018359107918
Qty Unit Price (Ex VAT)
1+ £6.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
128 available to back orderBack-order availability date - 10/01/2026

Telegärtner's part number 100023696 is a right angle TNC connector plug, designed for 50 O impedance. As a high-frequency coaxial connector, it provides reliable connections in RF and antenna applications. Ideal for use in telecommunication and broadcasting equipment, it ensures optimal signal transmission.
Type TNC connector
Impedance 50Ω
Contact Termination Crimp
Cable category RG 58 C/U
Cable Ø 4.95mm
Case Material Brass nickel plated
Connector Type Plug, right angle
Contact Material Brass gold plated
Insulation Material PTFE
Insulation Resistance 5 GΩ
Max. frequency 5GHz
Seal type Screw-on
Temperature Range -40 - +155°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot