Christmas Opening Hours and Delivery Dates here
Telegärtner 100023694 TNC Straight Plug 50 Ω threaded up to 11 GHz

Image Representative of Range

Telegärtner 100023694 TNC Straight Plug 50 Ω threaded up to 11 GHz

Order Code:

07-5934

Brand: Telegartner MPN: 100023694 EAN-13: 2050003460477
Qty Unit Price (Ex VAT)
1+ £4.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
14 available to back orderBack-order availability date - 16/01/2026

Telegärtner's TNC connector plug is a straight, 50-ohm coaxial connector designed for high-frequency applications. It offers reliable performance and is commonly used in telecommunications, antenna connections, and RF applications. The connector is known for its durability and ease of installation.
Type TNC connector
Impedance 50Ω
Contact Termination Crimp
Cable category RG 142 B/U
Cable Ø 5mm
Case Material Brass nickel plated
Connector Type Plug, straight
Contact Material Brass gold plated
Insulation Material PTFE
Max. frequency 11GHz
Seal type Screw-on
Temperature Range -40 - +155°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot