Telegärtner 100023689 Coax Adapter BNC Socket to FME Plug 1pc

Image Representative of Range

Telegärtner 100023689 Coax Adapter BNC Socket to FME Plug 1pc

Order Code:

07-5931

Brand: Telegartner MPN: 100023689 EAN-13: 2050003422956
Qty Unit Price (Ex VAT)
1+ £6.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

The Telegärtner 100023689 Coax adapter features a BNC socket and an FME plug, offering a reliable connection for high-frequency signals. This high-quality adapter is ideal for applications in telecommunications and networking where secure coaxial connections are essential. With its robust design, it ensures signal integrity and is suitable for both professional and industrial use.
Type Coax adapter
Impedance 50Ω
Case Material Brass nickel plated
Connector Type Adapter
Max. frequency 2GHz
Type A BNC socket
Type B FME plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot