Christmas Opening Hours and Delivery Dates here
Telegärtner 100023650 Coax Adapter BNC plug-FME plug 1pc.

Image Representative of Range

Telegärtner 100023650 Coax Adapter BNC plug-FME plug 1pc.

Order Code:

07-5917

Brand: Telegartner MPN: 100023650 EAN-13: 2050003422758
Qty Unit Price (Ex VAT)
1+ £13.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
22 available to back orderBack-order availability date - 11/01/2026

The Telegärtner 100023650 Coax adapter connects BNC plugs to FME plugs, making it versatile for various connectivity setups. This high-frequency adapter ensures reliable signal transmission, suitable for networking and telecommunications applications. Ideal for engineers and technicians, it provides a seamless link between different coaxial cable types.
Type Coax adapter
Impedance 50Ω
Case Material Brass nickel plated
Connector Type Adapter
Max. frequency 2GHz
Type A BNC plug
Type B FME plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot