Christmas Opening Hours and Delivery Dates here
Telegärtner 100023559 BNC Connector Socket built-in 75 Ω 1 piece

Image Representative of Range

Telegärtner 100023559 BNC Connector Socket built-in 75 Ω 1 piece

Order Code:

07-5885

Brand: Telegartner MPN: 100023559 EAN-13: 4018359105327
Qty Unit Price (Ex VAT)
1+ £7.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
14 in stock, despatched in 4 working days

The Telegärtner BNC connector socket, model 100023559, is a built-in 75 O component designed for high-frequency applications. It ensures efficient and reliable connections in coaxial cable setups, commonly used in radio, television, and data transmission systems. With its robust design, this connector is ideal for both professional and commercial communication infrastructure.
Type BNC connector
Impedance 75Ω
Contact Termination Soldering
Case Material Brass nickel plated
Connector Type Socket, built-in
Contact Material Brass gold plated
Front panel thickness 5mm
Insulation Material PTFE
Max. frequency 4GHz
Mounting Hole Diameter 8.85 m
Seal type Bayonet
Temperature Range -40 - +155°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot