Telegärtner 100023557 BNC Connector Socket built-in 75 Ω 1pc

Image Representative of Range

Telegärtner 100023557 BNC Connector Socket built-in 75 Ω 1pc

Order Code:

07-5884

Brand: Telegartner MPN: 100023557 EAN-13: 2050003451697
Qty Unit Price (Ex VAT)
1+ £7.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
23 in stock, despatched in 4 working days

Telegärtner's 100023557 BNC connector socket is a built-in, 75-ohm coaxial connector. It is designed for high-frequency equipment and antenna connections. Typical applications include broadcast and telecommunication systems.
Type BNC connector
Impedance 75Ω
Contact Termination Crimp
Cable category RG 62 A/U
Cable Ø 6.20mm
Case Material Brass nickel plated
Connector Type Socket, built-in
Contact Material Brass gold plated
Front panel thickness 8.5mm
Insulation Material PTFE
Max. frequency 4GHz
Mounting Hole Diameter 11.8mm
Seal type Bayonet
Temperature Range -40 - +155°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot