Telegärtner 100023554 BNC Connector Socket built-in 75 Ω 1pc

Image Representative of Range

Telegärtner 100023554 BNC Connector Socket built-in 75 Ω 1pc

Order Code:

07-5882

Brand: Telegartner MPN: 100023554 EAN-13: 4018359105266
Qty Unit Price (Ex VAT)
1+ £9.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The Telegärtner BNC connector socket 100023554 is a built-in component with a 75 O impedance. This high-frequency connector is typically used for coaxial cable connections in broadcast and telecom applications. Its robust construction ensures reliable performance in demanding environments.
Type BNC connector
Impedance 75Ω
Contact Termination Screws
Cable Ø 6mm
Case Material Brass nickel plated
Connector Type Socket, built-in
Contact Material Brass gold plated
Front panel thickness 8.5mm
Insulation Material PTFE
Max. frequency 4GHz
Mounting Hole Diameter 11.8mm
Seal type Bayonet
Temperature Range -40 - +155°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot