Telegärtner 100023533 BNC Connector Socket built-in 75 Ω 1pc

Image Representative of Range

Telegärtner 100023533 BNC Connector Socket built-in 75 Ω 1pc

Order Code:

07-5878

Brand: Telegartner MPN: 100023533 EAN-13: 2050003465335
Qty Unit Price (Ex VAT)
1+ £6.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Telegärtner BNC connector socket, model 100023533, is a built-in, 75 O, high-frequency coax connector. It is typically used in professional video and RF applications. Its durable design ensures reliable performance in various broadcasting and communication systems.
Type BNC connector
Impedance 75Ω
Contact Termination Crimp
Cable category RG 59 B/U
Cable Ø 6mm
Case Material Brass nickel plated
Connector Type Socket, built-in
Contact Material Brass gold plated
Front panel thickness 6mm
Insulation Material PTFE
Max. frequency 4GHz
Mounting Hole Diameter 11.8mm
Seal type Bayonet
Temperature Range -40 - +155°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot