Christmas Opening Hours and Delivery Dates here
Telegärtner 100023518 BNC Connector plug straight 75 Ω bayonet coupling

Image Representative of Range

Telegärtner 100023518 BNC Connector plug straight 75 Ω bayonet coupling

Order Code:

07-5877

Brand: Telegartner MPN: 100023518 EAN-13: 2050003457736
Qty Unit Price (Ex VAT)
2+ £3.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1 available to back orderBack-order availability date - 14/01/2026

Telegärtner offers the BNC connector plug, straight, with a 75 ohm impedance suited for high-frequency connections. This coaxial connector is ideal for applications requiring reliable signal transmission, such as antenna systems and broadcasting equipment. With precision engineering, it ensures robust performance crucial in professional communication and data environments.
Type BNC connector
Impedance 75Ω
Contact Termination Crimp
Cable category RG71B/ U
Cable Ø 6.20mm
Case Material Brass nickel plated
Connector Type Plug, straight
Contact Material Brass gold plated
Insulation Material PE
Max. frequency 4GHz
Seal type Bayonet
Temperature Range -40 - +155°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot