Christmas Opening Hours and Delivery Dates here
Telegärtner 100023492 BNC Connector Plug straight 75 Ω 1pc

Image Representative of Range

Telegärtner 100023492 BNC Connector Plug straight 75 Ω 1pc

Order Code:

07-5874

Brand: Telegartner MPN: 100023492 EAN-13: 4018359544454
Qty Unit Price (Ex VAT)
1+ £5.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 14/01/2026

The Telegärtner 100023492 is a straight BNC plug connector with a 75 O impedance, designed for high-frequency applications. It is typically used in coaxial cable connections for reliable signal transmission in audio-visual, broadcasting, and telecommunications equipment. This connector ensures precise and secure connections essential for professional antenna and networking setups.
Type BNC connector
Impedance 75Ω
Contact Termination Crimp
Connector Type Plug, straight

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot