Christmas Opening Hours and Delivery Dates here
Telegärtner 100023466 BNC Connector plug straight 75 Ω 1pc 4 GHz use

Image Representative of Range

Telegärtner 100023466 BNC Connector plug straight 75 Ω 1pc 4 GHz use

Order Code:

07-5866

Brand: Telegartner MPN: 100023466 EAN-13: 4018359272081
Qty Unit Price (Ex VAT)
1+ £8.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Telegärtner 100023466 is a straight, 75 O BNC connector plug. It is designed for high-frequency coaxial connections, ensuring reliable signal transmission. Common applications include use in broadcasting, telecommunications, and networking equipment.
Type BNC connector
Impedance 75Ω
Contact Termination Crimp
Cable category RG 11
Cable Ø 10.30mm
Case Material Brass nickel plated
Connector Type Plug, straight
Contact Material Brass gold plated
Insulation Material PTFE
Max. frequency 4GHz
Seal type Bayonet
Temperature Range -40 - +155°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot