Christmas Opening Hours and Delivery Dates here
Telegärtner 100023452 BNC Connector plug straight 75 Ω bayonet mount

Image Representative of Range

Telegärtner 100023452 BNC Connector plug straight 75 Ω bayonet mount

Order Code:

07-5862

Brand: Telegartner MPN: 100023452 EAN-13: 2050003462853
Qty Unit Price (Ex VAT)
2+ £2.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
4 available to back orderBack-order availability date - 17/01/2026

The Telegärtner 100023452 is a BNC connector plug that is straight and designed for 75 O applications. It features reliable performance for high-frequency connections, making it suitable for use in broadcast and telecommunication systems. This connector is widely used for connecting coaxial cables in various electronic and antenna applications.
Type BNC connector
Impedance 75Ω
Contact Termination Crimp
Cable category Draka 0.8/3.7 AF
Cable Ø 5.90mm
Case Material Brass nickel plated
Connector Type Plug, straight
Contact Material Brass gold plated
Insulation Material PT-LD
Max. frequency 4GHz
Seal type Bayonet
Temperature Range -40 - +155°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot