Christmas Opening Hours and Delivery Dates here
Telegärtner 100023446 BNC Connector plug straight 75 Ω bayonet coupling

Image Representative of Range

Telegärtner 100023446 BNC Connector plug straight 75 Ω bayonet coupling

Order Code:

07-5860

Brand: Telegartner MPN: 100023446 EAN-13: 2050003462877
Qty Unit Price (Ex VAT)
1+ £5.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
18 available to back orderBack-order availability date - 16/01/2026

The Telegärtner BNC connector, part number 100023446, is a straight plug with a 75 O impedance, designed for high-frequency use. Its robust design is ideal for applications in telecommunications and broadcast industries. This connector ensures reliable signal transmission in various coaxial cable installations.
Type BNC connector
Impedance 75Ω
Contact Termination Crimp
Cable category 1.0/6.6
Cable Ø 9.80mm
Case Material Brass nickel plated
Connector Type Plug, straight
Contact Material Brass gold plated
Insulation Material PTFE
Max. frequency 4GHz
Seal type Bayonet
Temperature Range -40 - +155°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot