Christmas Opening Hours and Delivery Dates here
Telegärtner 100023437 BNC Connector Socket Vertical 50 Ω 1 piece(s)

Image Representative of Range

Telegärtner 100023437 BNC Connector Socket Vertical 50 Ω 1 piece(s)

Order Code:

13-1063

Brand: Telegartner MPN: 100023437 EAN-13: 4018359103552
Qty Unit Price (Ex VAT)
1+ £8.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 13/01/2026

Telegärtner offers the 100023437 BNC connector socket, which is a vertical 50 O coaxial connector. This high-frequency connector is designed for reliable performance in antenna and radio equipment applications. It is suitable for various hf devices, ensuring secure connections in telecommunications and broadcasting systems.
Type BNC connector
Impedance 50Ω
Contact Termination Soldering
Case Material Brass nickel plated
Connector Type Socket, vertical vertical
Contact Material Brass gold plated
Front panel thickness 5mm
Insulation Material POM
Insulation Resistance ≥ 5 GΩ
Mounting Hole Diameter 11.2mm
Seal type Bayonet
Temperature Range -40 - +155°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot