Christmas Opening Hours and Delivery Dates here
Telegärtner 100023435 BNC Series Connector Socket Vertical 50 Ω 1 piece

Image Representative of Range

Telegärtner 100023435 BNC Series Connector Socket Vertical 50 Ω 1 piece

Order Code:

13-1059

Brand: Telegartner MPN: 100023435 EAN-13: 4018359103507
Qty Unit Price (Ex VAT)
1+ £9.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

Telegärtner's BNC connector, part number 100023435, is a vertical socket with a 50 O impedance, designed for high-frequency applications. It is commonly used in coaxial cable connections for antennas and RF equipment. This durable connector is ideal for telecommunications and broadcast industries.
Type BNC connector
Impedance 50Ω
Contact Termination Soldering
Case Material Brass nickel plated
Connector Type Socket, vertical vertical
Contact Material Brass gold plated
Front panel thickness 5mm
Insulation Material POM
Insulation Resistance ≥ 5 GΩ
Mounting Hole Diameter 11.2mm
Seal type Bayonet
Temperature Range -40 - +155°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot