Christmas Opening Hours and Delivery Dates here
Telegärtner 100023425 BNC Connector Socket Built-in 50 Ω Bayonet 1 piece

Image Representative of Range

Telegärtner 100023425 BNC Connector Socket Built-in 50 Ω Bayonet 1 piece

Order Code:

13-1053

Brand: Telegartner MPN: 100023425 EAN-13: 4018359192570
Qty Unit Price (Ex VAT)
1+ £7.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Telegärtner BNC connector socket, model 100023425, is a high-frequency connector with a built-in 50 O impedance. It is designed for use in coaxial cable connections, providing reliable performance for RF applications. This type of connector is typically used in telecommunications, broadcasting, and signal processing equipment.
Type BNC connector
Impedance 50Ω
Contact Termination Crimp
Cable category RG 178 U
Cable Ø 1.85mm
Case Material Brass nickel plated
Connector Type Socket, built-in
Contact Material Brass
Front panel thickness 8.5mm
Insulation Material PTFE
Insulation Resistance ≥ 5 GΩ
Max. frequency 4GHz
Mounting Hole Diameter 11.8mm
Seal type Bayonet
Temperature Range -40 - +155°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot