Christmas Opening Hours and Delivery Dates here
Telegärtner 100023397 BNC Connector Sleeve Socket 50 Ω bayonet 1pc

Image Representative of Range

Telegärtner 100023397 BNC Connector Sleeve Socket 50 Ω bayonet 1pc

Order Code:

07-5847

Brand: Telegartner MPN: 100023397 EAN-13: 4064161267005
Qty Unit Price (Ex VAT)
1+ £8.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 available to back orderBack-order availability date - 10/01/2026

Telegärtner's BNC connector sleeve socket, model 100023397, offers a 50 O impedance and is sold as a single unit. Designed for high-frequency applications, it ensures reliable signal transmission in coaxial cable systems. Commonly used in broadcast networks, telecommunications, and test equipment setups.
Type BNC connector
Impedance 50Ω
Contact Termination Soldering
Case Material Brass nickel plated
Connector Type Sleeve socket
Contact Material Brass gold plated
Insulation Material PTFE
Max. frequency 4GHz
Seal type Bayonet
Temperature Range -40 - +155°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot