Telegärtner 100023367 BNC Connector Socket built-in 50 Ω 4 GHz 1pc

Image Representative of Range

Telegärtner 100023367 BNC Connector Socket built-in 50 Ω 4 GHz 1pc

Order Code:

07-5837

Brand: Telegartner MPN: 100023367 EAN-13: 2050003459556
Qty Unit Price (Ex VAT)
1+ £11.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Telegärtner 100023367 BNC connector socket is a built-in connector designed for 50 O impedance. It is ideal for high-frequency and coaxial applications across various electronic devices. This connector is commonly used in telecommunications and broadcasting equipment.
Type BNC connector
Impedance 50Ω
Contact Termination Screws
Cable category RG 178 U
Cable Ø 1.90mm
Case Material Brass nickel plated
Connector Type Socket, built-in
Contact Material Brass gold plated
Insulation Material PTFE
Max. frequency 4GHz
Seal type Bayonet
Temperature Range -40 - +155°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot