Christmas Opening Hours and Delivery Dates here
Telegärtner 100023340 BNC Connector plug right angle 50 Ω 1pc

Image Representative of Range

Telegärtner 100023340 BNC Connector plug right angle 50 Ω 1pc

Order Code:

07-5830

Brand: Telegartner MPN: 100023340 EAN-13: 4018359101916
Qty Unit Price (Ex VAT)
1+ £6.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Telegärtner BNC connector, model 100023340, is a right-angle plug designed for 50 O impedance. This high-frequency coaxial connector is ideal for RF applications, offering reliable performance in various electronic and communication systems. It is commonly used in test equipment, broadcast applications, and antenna connections.
Type BNC connector
Impedance 50Ω
Contact Termination Crimp
Cable category RG 223/U
Cable Ø 5.20mm
Case Material Brass nickel plated
Connector Type Plug, right angle
Contact Material Brass gold plated
Insulation Material PTFE
Max. frequency 4GHz
Seal type Bayonet
Temperature Range -40 - +155°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot