Christmas Opening Hours and Delivery Dates here
Telegärtner 100023323 BNC Connector plug straight 75 Ω 1pc 4 GHz max

Image Representative of Range

Telegärtner 100023323 BNC Connector plug straight 75 Ω 1pc 4 GHz max

Order Code:

07-5827

Brand: Telegartner MPN: 100023323 EAN-13: 4064161267197
Qty Unit Price (Ex VAT)
1+ £9.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 11/01/2026

The Telegärtner 100023323 is a straight BNC connector plug with an impedance of 75 O, suitable for high-frequency applications. It is designed for reliable performance in coaxial cable connections, commonly used in broadcast and video signal transmissions. This connector is ideal for professional audio-visual installations and telecommunications equipment.
Type BNC connector
Impedance 75Ω
Contact Termination Crimp
Cable category Belden 9914
Cable Ø 10.30mm
Case Material Brass nickel plated
Connector Type Plug, straight
Contact Material Brass gold plated
Insulation Material PTFE
Max. frequency 4GHz
Seal type Bayonet
Temperature Range -40 - +155°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot