Christmas Opening Hours and Delivery Dates here
Telegärtner 100023318 BNC Plug Right Angle 50 Ω 1 piece Bayonet 4 GHz Max

Image Representative of Range

Telegärtner 100023318 BNC Plug Right Angle 50 Ω 1 piece Bayonet 4 GHz Max

Order Code:

13-1027

Brand: Telegartner MPN: 100023318 EAN-13: 2050001912947
Qty Unit Price (Ex VAT)
1+ £6.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Telegärtner provides the 100023318 BNC connector, a right angle plug designed for 50 O impedance. This coaxial connector is suitable for high-frequency applications and ensures reliable signal integrity. It is typically used in communication systems, broadcasting equipment, and various electronic testing devices.
Type BNC connector
Impedance 50Ω
Contact Termination Crimp
Cable category H155
Cable Ø 5.90mm
Connector Type Plug, right angle
Contact Material Brass
Insulation Material PTFE
Insulation Resistance ≥ 5 GΩ
Seal type Bayonet
Temperature Range -40 - +155°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot