Christmas Opening Hours and Delivery Dates here
Telegärtner 100023316 BNC Connector Plug Straight 50 Ω For Coax Cables

Image Representative of Range

Telegärtner 100023316 BNC Connector Plug Straight 50 Ω For Coax Cables

Order Code:

13-1026

Brand: Telegartner MPN: 100023316 EAN-13: 2050001912534
Qty Unit Price (Ex VAT)
2+ £3.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
78 available to back orderBack-order availability date - 13/01/2026

The Telegärtner BNC connector plug, model 100023316, is a straight, 50-ohm coaxial connector. It is designed for high-frequency applications, making it suitable for use in radio and antenna connections. This single-piece connector is commonly utilised in telecommunications and broadcasting setups.
Type BNC connector
Impedance 50Ω
Contact Termination Crimp
Cable category H155
Cable Ø 5.90mm
Case Material Brass nickel plated
Connector Type Plug, straight
Contact Material Brass
Insulation Material PTFE
Insulation Resistance ≥ 5 GΩ
Seal type Bayonet
Temperature Range -40 - +155°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot